
13RS031212 | |
|---|---|
DigiKey Part Number | 145-13RS031212-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031212 |
Description | ROUND SPACER NYLON 13.46MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.530" (13.46mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS031212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.194" (4.93mm) | |
Diameter - Outside | 0.312" (7.93mm) | |
Between Board Height | 0.530" (13.46mm) | |
Length - Overall | 0.530" (13.46mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,05340 € | 5,34 € |
| 250 | 0,04880 € | 12,20 € |
| 500 | 0,04574 € | 22,87 € |
| 1.000 | 0,04302 € | 43,02 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

