
13RS031211 | |
|---|---|
DigiKey Part Number | 145-13RS031211-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031211 |
Description | ROUND SPACER NYLON 35.69MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.405" (35.69mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS031211 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.194" (4.93mm) |
Series | Diameter - Outside 0.312" (7.93mm) |
Packaging Bulk | Between Board Height 1.405" (35.69mm) |
Part Status Active | Length - Overall 1.405" (35.69mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48200 € | 2,41 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,41000 € | 10,25 € |
| 50 | 0,38420 € | 19,21 € |
| 100 | 0,36110 € | 36,11 € |
| 250 | 0,33428 € | 83,57 € |
| 500 | 0,31648 € | 158,24 € |
| 1.000 | 0,30058 € | 300,58 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

