
13RS031210B | |
|---|---|
DigiKey Part Number | 145-13RS031210B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031210B |
Description | ROUND SPACER, .095 ID, .312 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Nylon 0.250" (6.35mm) 1/4" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.095" (2.41mm) |
Packaging Bulk | Diameter - Outside 0.312" (7.93mm) |
Part Status Active | Between Board Height 0.250" (6.35mm) 1/4" |
Type | Length - Overall 0.250" (6.35mm) 1/4" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04770 € | 47,70 € |
| Unit Price without VAT: | 0,04770 € |
|---|---|
| Unit Price with VAT: | 0,05676 € |

