
13RS031002B | |
|---|---|
DigiKey Part Number | 145-13RS031002B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031002B |
Description | ROUND SPACER, .253 ID, .303 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #12 Nylon 0.420" (10.67mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.253" (6.43mm) |
Packaging Bulk | Diameter - Outside 0.303" (7.70mm) |
Part Status Active | Between Board Height 0.420" (10.67mm) |
Type | Length - Overall 0.420" (10.67mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02396 € | 23,96 € |
| Unit Price without VAT: | 0,02396 € |
|---|---|
| Unit Price with VAT: | 0,02851 € |

