
13RS030503 | |
|---|---|
DigiKey Part Number | 145-13RS030503-ND |
Manufacturer | |
Manufacturer Product Number | 13RS030503 |
Description | ROUND SPACER NYLON 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.197" (5.00mm) Natural |
EDA/CAD Models | 13RS030503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.175" (4.45mm) | |
Diameter - Outside | 0.300" (7.62mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,04600 € | 0,23 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03880 € | 0,97 € |
| 50 | 0,03600 € | 1,80 € |
| 100 | 0,03340 € | 3,34 € |
| 250 | 0,03044 € | 7,61 € |
| 500 | 0,02846 € | 14,23 € |
| 1.000 | 0,02670 € | 26,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

