
13RS029618 | |
|---|---|
DigiKey Part Number | 145-13RS029618-ND |
Manufacturer | |
Manufacturer Product Number | 13RS029618 |
Description | ROUND SPACER NYLON 2.38MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.094" (2.38mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS029618 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.296" (7.52mm) | |
Between Board Height | 0.094" (2.38mm) | |
Length - Overall | 0.094" (2.38mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12640 € | 3,16 € |
| 50 | 0,11780 € | 5,89 € |
| 100 | 0,11000 € | 11,00 € |
| 250 | 0,10096 € | 25,24 € |
| 500 | 0,09500 € | 47,50 € |
| 1.000 | 0,08967 € | 89,67 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

