
13RS028039 | |
|---|---|
DigiKey Part Number | 145-13RS028039-ND |
Manufacturer | |
Manufacturer Product Number | 13RS028039 |
Description | ROUND SPACER NYLON 7.52MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.296" (7.52mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.130" (3.30mm) |
Series | Diameter - Outside 0.280" (7.11mm) |
Packaging Bulk | Between Board Height 0.296" (7.52mm) |
Part Status Active | Length - Overall 0.296" (7.52mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,04600 € | 0,23 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03840 € | 0,96 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03300 € | 3,30 € |
| 250 | 0,03004 € | 7,51 € |
| 500 | 0,02810 € | 14,05 € |
| 1.000 | 0,02636 € | 26,36 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

