
13RS027541B | |
|---|---|
DigiKey Part Number | 145-13RS027541B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS027541B |
Description | ROUND SPACER, .185 ID, .275 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.091" (2.30mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.185" (4.70mm) |
Packaging Bulk | Diameter - Outside 0.275" (6.99mm) |
Part Status Active | Between Board Height 0.091" (2.30mm) |
Type | Length - Overall 0.091" (2.30mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04770 € | 47,70 € |
| Unit Price without VAT: | 0,04770 € |
|---|---|
| Unit Price with VAT: | 0,05676 € |

