
13RS025090 | |
|---|---|
DigiKey Part Number | 145-13RS025090-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025090 |
Description | ROUND SPACER NYLON 49.23MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.938" (49.23mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS025090 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.115" (2.92mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 1.938" (49.23mm) |
Part Status Active | Length - Overall 1.938" (49.23mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30400 € | 1,52 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,25720 € | 6,43 € |
| 50 | 0,24020 € | 12,01 € |
| 100 | 0,22510 € | 22,51 € |
| 250 | 0,20772 € | 51,93 € |
| 500 | 0,19620 € | 98,10 € |
| 1.000 | 0,18590 € | 185,90 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

