
13RS025066 | |
|---|---|
DigiKey Part Number | 145-13RS025066-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025066 |
Description | ROUND SPACER NYLON 14.12MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.556" (14.12mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS025066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.200" (5.08mm) | |
Diameter - Outside | 0.260" (6.60mm) | |
Between Board Height | 0.556" (14.12mm) | |
Length - Overall | 0.556" (14.12mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,04600 € | 0,23 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03280 € | 3,28 € |
| 250 | 0,02984 € | 7,46 € |
| 500 | 0,02792 € | 13,96 € |
| 1.000 | 0,02619 € | 26,19 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

