
13RS025065 | |
|---|---|
DigiKey Part Number | 145-13RS025065-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025065 |
Description | ROUND SPACER NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS025065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.160" (4.06mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37600 € | 1,88 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,31720 € | 7,93 € |
| 50 | 0,29660 € | 14,83 € |
| 100 | 0,27820 € | 27,82 € |
| 250 | 0,25712 € | 64,28 € |
| 500 | 0,24310 € | 121,55 € |
| 1.000 | 0,23055 € | 230,55 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

