
13RS025063B | |
|---|---|
DigiKey Part Number | 145-13RS025063B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025063B |
Description | ROUND SPACER, .200 ID, .265 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Nylon 0.295" (7.50mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.200" (5.08mm) |
Packaging Bulk | Diameter - Outside 0.265" (6.73mm) |
Part Status Active | Between Board Height 0.295" (7.50mm) |
Type | Length - Overall 0.295" (7.50mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03638 € | 36,38 € |
| Unit Price without VAT: | 0,03638 € |
|---|---|
| Unit Price with VAT: | 0,04329 € |

