
13RS025063 | |
|---|---|
DigiKey Part Number | 145-13RS025063-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025063 |
Description | ROUND SPACER NYLON 7.52MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.296" (7.52mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS025063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.200" (5.08mm) | |
Diameter - Outside | 0.265" (6.73mm) | |
Between Board Height | 0.296" (7.52mm) | |
Length - Overall | 0.296" (7.52mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05200 € | 0,26 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03600 € | 3,60 € |
| 250 | 0,03280 € | 8,20 € |
| 500 | 0,03068 € | 15,34 € |
| 1.000 | 0,02880 € | 28,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

