Round Spacer Unthreaded Nylon 0.531" (13.49mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS025053

DigiKey Part Number
145-13RS025053-ND
Manufacturer
Manufacturer Product Number
13RS025053
Description
ROUND SPACER NYLON 13.49MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.531" (13.49mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.531" (13.49mm)
Length - Overall
0.531" (13.49mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.263
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,16000 €0,16 €
50,13000 €0,65 €
100,12100 €1,21 €
250,11000 €2,75 €
500,10200 €5,10 €
1000,09520 €9,52 €
2500,08728 €21,82 €
5000,08210 €41,05 €
1.0000,07744 €77,44 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €