
13RS025050B | |
|---|---|
DigiKey Part Number | 145-13RS025050B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025050B |
Description | ROUND SPACER, .147 ID, .250 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.295" (7.50mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.147" (3.73mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.295" (7.50mm) |
Type | Length - Overall 0.295" (7.50mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09574 € | 95,74 € |
| Unit Price without VAT: | 0,09574 € |
|---|---|
| Unit Price with VAT: | 0,11393 € |

