
13RS025050 | |
|---|---|
DigiKey Part Number | 145-13RS025050-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025050 |
Description | ROUND SPACER NYLON 7.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.297" (7.54mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS025050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.297" (7.54mm) | |
Length - Overall | 0.297" (7.54mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12600 € | 0,63 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,10440 € | 2,61 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,09050 € | 9,05 € |
| 250 | 0,08300 € | 20,75 € |
| 500 | 0,07802 € | 39,01 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

