
13RS025044B | |
|---|---|
DigiKey Part Number | 145-13RS025044B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025044B |
Description | ROUND SPACER, .098 ID, .250 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Nylon 0.252" (6.40mm) 1/4" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.098" (2.49mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.252" (6.40mm) 1/4" |
Type | Length - Overall 0.252" (6.40mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03466 € | 34,66 € |
| Unit Price without VAT: | 0,03466 € |
|---|---|
| Unit Price with VAT: | 0,04125 € |

