
13RS025043B | |
|---|---|
DigiKey Part Number | 145-13RS025043B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025043B |
Description | ROUND SPACER, .142 ID, .250 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.410" (10.41mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.142" (3.60mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.410" (10.41mm) |
Type | Length - Overall 0.409" (10.40mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03791 € | 37,91 € |
| Unit Price without VAT: | 0,03791 € |
|---|---|
| Unit Price with VAT: | 0,04511 € |

