Round Spacer Unthreaded Nylon 0.410" (10.41mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS025043

DigiKey Part Number
145-13RS025043-ND
Manufacturer
Manufacturer Product Number
13RS025043
Description
ROUND SPACER NYLON 10.41MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.410" (10.41mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13RS025043 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.142" (3.60mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.410" (10.41mm)
Length - Overall
0.410" (10.41mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.462
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,05200 €0,26 €
100,04800 €0,48 €
250,04240 €1,06 €
500,03940 €1,97 €
1000,03650 €3,65 €
2500,03328 €8,32 €
5000,03112 €15,56 €
1.0000,02922 €29,22 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €