
13RS025023B | |
|---|---|
DigiKey Part Number | 145-13RS025023B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025023B |
Description | ROUND SPACER, .134 ID, .250 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.295" (7.50mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.134" (3.40mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.295" (7.50mm) |
Type | Length - Overall 0.295" (7.50mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03485 € | 34,85 € |
| Unit Price without VAT: | 0,03485 € |
|---|---|
| Unit Price with VAT: | 0,04147 € |

