
13RS025018B | |
|---|---|
DigiKey Part Number | 145-13RS025018B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025018B |
Description | ROUND SPACER, .171 ID, .250 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.575" (14.60mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.575" (14.60mm) |
Type | Length - Overall 0.575" (14.60mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10711 € | 107,11 € |
| Unit Price without VAT: | 0,10711 € |
|---|---|
| Unit Price with VAT: | 0,12746 € |

