
13RS025018 | |
|---|---|
DigiKey Part Number | 145-13RS025018-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025018 |
Description | ROUND SPACER NYLON 14.61MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.575" (14.61mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS025018 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.575" (14.61mm) |
Part Status Active | Length - Overall 0.575" (14.61mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16400 € | 0,82 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,13800 € | 3,45 € |
| 50 | 0,12860 € | 6,43 € |
| 100 | 0,12030 € | 12,03 € |
| 250 | 0,11048 € | 27,62 € |
| 500 | 0,10402 € | 52,01 € |
| 1.000 | 0,09825 € | 98,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

