
13RS025017 | |
|---|---|
DigiKey Part Number | 145-13RS025017-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025017 |
Description | ROUND SPACER NYLON 4.22MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.166" (4.22mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS025017 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.150" (3.81mm) |
Series | Diameter - Outside 0.254" (6.45mm) |
Packaging Bulk | Between Board Height 0.166" (4.22mm) |
Part Status Active | Length - Overall 0.166" (4.22mm) 1/6" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,07200 € | 0,36 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05920 € | 1,48 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,05120 € | 5,12 € |
| 250 | 0,04672 € | 11,68 € |
| 500 | 0,04376 € | 21,88 € |
| 1.000 | 0,04115 € | 41,15 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

