
13RS025015 | |
|---|---|
DigiKey Part Number | 145-13RS025015-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025015 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS025015 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.166" (4.22mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,17000 € | 0,85 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14280 € | 3,57 € |
| 50 | 0,13300 € | 6,65 € |
| 100 | 0,12430 € | 12,43 € |
| 250 | 0,11428 € | 28,57 € |
| 500 | 0,10762 € | 53,81 € |
| 1.000 | 0,10166 € | 101,66 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

