
13RS025014 | |
|---|---|
DigiKey Part Number | 145-13RS025014-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025014 |
Description | ROUND SPACER NYLON 20.90MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.823" (20.90mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS025014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.823" (20.90mm) | |
Length - Overall | 0.823" (20.90mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,34800 € | 1,74 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,29440 € | 7,36 € |
| 50 | 0,27520 € | 13,76 € |
| 100 | 0,25820 € | 25,82 € |
| 250 | 0,23844 € | 59,61 € |
| 500 | 0,22538 € | 112,69 € |
| 1.000 | 0,21367 € | 213,67 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

