
13RS025013B | |
|---|---|
DigiKey Part Number | 145-13RS025013B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025013B |
Description | ROUND SPACER, .171 ID, .250 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.354" (9.00mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.354" (9.00mm) |
Type | Length - Overall 0.354" (9.00mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9912-9MM | Bivar Inc. | 0 | 9912-9MM-ND | 0,03361 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07641 € | 76,41 € |
| Unit Price without VAT: | 0,07641 € |
|---|---|
| Unit Price with VAT: | 0,09093 € |

