
13RS022013B | |
|---|---|
DigiKey Part Number | 145-13RS022013B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS022013B |
Description | ROUND SPACER, .138 ID, .220 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.656" (16.67mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.138" (3.51mm) |
Packaging Bulk | Diameter - Outside 0.220" (5.59mm) |
Part Status Active | Between Board Height 0.656" (16.67mm) |
Type | Length - Overall 0.656" (16.66mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05161 € | 51,61 € |
| Unit Price without VAT: | 0,05161 € |
|---|---|
| Unit Price with VAT: | 0,06142 € |

