
13RS022013 | |
|---|---|
DigiKey Part Number | 145-13RS022013-ND |
Manufacturer | |
Manufacturer Product Number | 13RS022013 |
Description | ROUND SPACER NYLON 21/32" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.656" (16.67mm) 21/32" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS022013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.138" (3.51mm) | |
Diameter - Outside | 0.220" (5.59mm) | |
Between Board Height | 0.656" (16.67mm) 21/32" | |
Length - Overall | 0.656" (16.67mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,05240 € | 5,24 € |
| 250 | 0,04784 € | 11,96 € |
| 500 | 0,04486 € | 22,43 € |
| 1.000 | 0,04218 € | 42,18 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

