
13RS020033 | |
|---|---|
DigiKey Part Number | 145-13RS020033-ND |
Manufacturer | |
Manufacturer Product Number | 13RS020033 |
Description | ROUND SPACER NYLON 4.22MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.166" (4.22mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.208" (5.28mm) | |
Diameter - Outside | 0.283" (7.19mm) | |
Between Board Height | 0.166" (4.22mm) | |
Length - Overall | 0.166" (4.22mm) 1/6" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05000 € | 0,25 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03530 € | 3,53 € |
| 250 | 0,03212 € | 8,03 € |
| 500 | 0,03004 € | 15,02 € |
| 1.000 | 0,02819 € | 28,19 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

