
13RS020031 | |
|---|---|
DigiKey Part Number | 145-13RS020031-ND |
Manufacturer | |
Manufacturer Product Number | 13RS020031 |
Description | ROUND SPACER NYLON 2.79MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.110" (2.79mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS020031 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.145" (3.68mm) |
Series | Diameter - Outside 0.200" (5.08mm) |
Packaging Bulk | Between Board Height 0.110" (2.79mm) |
Part Status Active | Length - Overall 0.110" (2.79mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12200 € | 0,61 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10200 € | 2,55 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08830 € | 8,83 € |
| 250 | 0,08100 € | 20,25 € |
| 500 | 0,07614 € | 38,07 € |
| 1.000 | 0,07180 € | 71,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

