
13RS018730 | |
|---|---|
DigiKey Part Number | 145-13RS018730-ND |
Manufacturer | |
Manufacturer Product Number | 13RS018730 |
Description | ROUND SPACER NYLON 8.73MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.344" (8.73mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS018730 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.187" (4.75mm) | |
Between Board Height | 0.344" (8.73mm) | |
Length - Overall | 0.344" (8.73mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05200 € | 0,26 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03640 € | 3,64 € |
| 250 | 0,03312 € | 8,28 € |
| 500 | 0,03098 € | 15,49 € |
| 1.000 | 0,02908 € | 29,08 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

