
13RS018729 | |
|---|---|
DigiKey Part Number | 145-13RS018729-ND |
Manufacturer | |
Manufacturer Product Number | 13RS018729 |
Description | ROUND SPACER NYLON 3.56MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.140" (3.56mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS018729 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.094" (2.39mm) |
Series | Diameter - Outside 0.156" (3.97mm) |
Packaging Bulk | Between Board Height 0.140" (3.56mm) |
Part Status Active | Length - Overall 0.140" (3.56mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05000 € | 0,25 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03510 € | 3,51 € |
| 250 | 0,03204 € | 8,01 € |
| 500 | 0,02994 € | 14,97 € |
| 1.000 | 0,02810 € | 28,10 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

