
13RS018725 | |
|---|---|
DigiKey Part Number | 145-13RS018725-ND |
Manufacturer | |
Manufacturer Product Number | 13RS018725 |
Description | ROUND SPACER NYLON 7.94MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.313" (7.94mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS018725 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.120" (3.05mm) |
Series | Diameter - Outside 0.187" (4.75mm) |
Packaging Bulk | Between Board Height 0.313" (7.94mm) |
Part Status Active | Length - Overall 0.313" (7.94mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05000 € | 0,25 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04160 € | 1,04 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03580 € | 3,58 € |
| 250 | 0,03260 € | 8,15 € |
| 500 | 0,03050 € | 15,25 € |
| 1.000 | 0,02862 € | 28,62 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

