
13RS018724B | |
|---|---|
DigiKey Part Number | 145-13RS018724B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS018724B |
Description | ROUND SPACER, .118 ID, .200 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.203" (5.16mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.118" (3.00mm) | |
Diameter - Outside | 0.200" (5.08mm) | |
Between Board Height | 0.203" (5.16mm) | |
Length - Overall | 0.203" (5.16mm) 13/64" | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03684 € | 36,84 € |
| Unit Price without VAT: | 0,03684 € |
|---|---|
| Unit Price with VAT: | 0,04384 € |

