
13RS018716 | |
|---|---|
DigiKey Part Number | 145-13RS018716-ND |
Manufacturer | |
Manufacturer Product Number | 13RS018716 |
Description | ROUND SPACER NYLON 4.75MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.187" (4.75mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.064" (1.63mm) |
Series | Diameter - Outside 0.187" (4.75mm) |
Packaging Bulk | Between Board Height 0.187" (4.75mm) |
Part Status Active | Length - Overall 0.187" (4.75mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09120 € | 2,28 € |
| 50 | 0,08480 € | 4,24 € |
| 100 | 0,07900 € | 7,90 € |
| 250 | 0,07244 € | 18,11 € |
| 500 | 0,06806 € | 34,03 € |
| 1.000 | 0,06413 € | 64,13 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

