
13RS018711 | |
|---|---|
DigiKey Part Number | 145-13RS018711-ND |
Manufacturer | |
Manufacturer Product Number | 13RS018711 |
Description | ROUND SPACER NYLON 10.16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.400" (10.16mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.063" (1.60mm) 1/16" |
Series | Diameter - Outside 0.187" (4.75mm) |
Packaging Bulk | Between Board Height 0.400" (10.16mm) |
Part Status Active | Length - Overall 0.400" (10.16mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,04600 € | 0,23 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03280 € | 3,28 € |
| 250 | 0,02984 € | 7,46 € |
| 500 | 0,02792 € | 13,96 € |
| 1.000 | 0,02619 € | 26,19 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

