
13RS018020B | |
|---|---|
DigiKey Part Number | 145-13RS018020B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS018020B |
Description | ROUND SPACER, .093 ID, .192 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Nylon 0.203" (5.16mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.093" (2.36mm) |
Packaging Bulk | Diameter - Outside 0.192" (4.88mm) |
Part Status Active | Between Board Height 0.203" (5.16mm) |
Type | Length - Overall 0.203" (5.16mm) 13/64" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06708 € | 67,08 € |
| Unit Price without VAT: | 0,06708 € |
|---|---|
| Unit Price with VAT: | 0,07983 € |

