
13RS018020 | |
|---|---|
DigiKey Part Number | 145-13RS018020-ND |
Manufacturer | |
Manufacturer Product Number | 13RS018020 |
Description | ROUND SPACER NYLON 5.16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.203" (5.16mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS018020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.093" (2.36mm) | |
Diameter - Outside | 0.192" (4.88mm) | |
Between Board Height | 0.203" (5.16mm) | |
Length - Overall | 0.203" (5.16mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11400 € | 0,57 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,08840 € | 4,42 € |
| 100 | 0,08250 € | 8,25 € |
| 250 | 0,07560 € | 18,90 € |
| 500 | 0,07104 € | 35,52 € |
| 1.000 | 0,06696 € | 66,96 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

