
13RS014534 | |
|---|---|
DigiKey Part Number | 145-13RS014534-ND |
Manufacturer | |
Manufacturer Product Number | 13RS014534 |
Description | ROUND SPACER NYLON 5.16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.203" (5.16mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS014534 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.069" (1.75mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.203" (5.16mm) | |
Length - Overall | 0.203" (5.16mm) 13/64" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08720 € | 4,36 € |
| 100 | 0,08130 € | 8,13 € |
| 250 | 0,07448 € | 18,62 € |
| 500 | 0,07000 € | 35,00 € |
| 1.000 | 0,06596 € | 65,96 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

