
13RS014533 | |
|---|---|
DigiKey Part Number | 145-13RS014533-ND |
Manufacturer | |
Manufacturer Product Number | 13RS014533 |
Description | ROUND SPACER NYLON 1.65MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.065" (1.65mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.038" (0.97mm) | |
Diameter - Outside | 0.138" (3.51mm) | |
Between Board Height | 0.065" (1.65mm) | |
Length - Overall | 0.065" (1.65mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08580 € | 4,29 € |
| 100 | 0,08010 € | 8,01 € |
| 250 | 0,07340 € | 18,35 € |
| 500 | 0,06896 € | 34,48 € |
| 1.000 | 0,06498 € | 64,98 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

