
13RS014532 | |
|---|---|
DigiKey Part Number | 145-13RS014532-ND |
Manufacturer | |
Manufacturer Product Number | 13RS014532 |
Description | ROUND SPACER NYLON 3.05MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.120" (3.05mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS014532 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.063" (1.60mm) 1/16" | |
Diameter - Outside | 0.156" (3.97mm) | |
Between Board Height | 0.120" (3.05mm) | |
Length - Overall | 0.120" (3.05mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06000 € | 0,30 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04620 € | 2,31 € |
| 100 | 0,04280 € | 4,28 € |
| 250 | 0,03904 € | 9,76 € |
| 500 | 0,03656 € | 18,28 € |
| 1.000 | 0,03435 € | 34,35 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

