
13RS014528 | |
|---|---|
DigiKey Part Number | 145-13RS014528-ND |
Manufacturer | |
Manufacturer Product Number | 13RS014528 |
Description | ROUND SPACER NYLON 7.11MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.280" (7.11mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.085" (2.16mm) |
Series | Diameter - Outside 0.148" (3.76mm) |
Packaging Bulk | Between Board Height 0.280" (7.11mm) |
Part Status Active | Length - Overall 0.280" (7.11mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06600 € | 0,33 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05480 € | 1,37 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04730 € | 4,73 € |
| 250 | 0,04312 € | 10,78 € |
| 500 | 0,04040 € | 20,20 € |
| 1.000 | 0,03797 € | 37,97 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

