
13ME129 | |
|---|---|
DigiKey Part Number | 145-13ME129-ND |
Manufacturer | |
Manufacturer Product Number | 13ME129 |
Description | ROUND SPACER NYLON 20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.787" (20.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME129 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.524" (13.30mm) |
Series | Diameter - Outside 0.984" (25.00mm) |
Packaging Bulk | Between Board Height 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.787" (20.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48000 € | 2,40 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,40680 € | 10,17 € |
| 50 | 0,38120 € | 19,06 € |
| 100 | 0,35820 € | 35,82 € |
| 250 | 0,33160 € | 82,90 € |
| 500 | 0,31396 € | 156,98 € |
| 1.000 | 0,29814 € | 298,14 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

