Round Spacer Unthreaded Nylon 0.591" (15.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13ME128

DigiKey Part Number
145-13ME128-ND
Manufacturer
Manufacturer Product Number
13ME128
Description
ROUND SPACER NYLON 15MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.591" (15.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13ME128 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.524" (13.30mm)
Diameter - Outside
0.984" (25.00mm)
Between Board Height
0.591" (15.00mm)
Length - Overall
0.591" (15.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.886
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,47000 €0,47 €
50,39600 €1,98 €
100,36800 €3,68 €
250,33560 €8,39 €
500,31420 €15,71 €
1000,29490 €29,49 €
2500,27260 €68,15 €
5000,25784 €128,92 €
1.0000,24460 €244,60 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €