
13ME127 | |
|---|---|
DigiKey Part Number | 145-13ME127-ND |
Manufacturer | |
Manufacturer Product Number | 13ME127 |
Description | ROUND SPACER NYLON 10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.524" (13.30mm) | |
Diameter - Outside | 0.984" (25.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,63800 € | 3,19 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,54320 € | 13,58 € |
| 50 | 0,50960 € | 25,48 € |
| 100 | 0,47970 € | 47,97 € |
| 250 | 0,44488 € | 111,22 € |
| 500 | 0,42180 € | 210,90 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

