
13ME123 | |
|---|---|
DigiKey Part Number | 145-13ME123-ND |
Manufacturer | |
Manufacturer Product Number | 13ME123 |
Description | ROUND SPACER POLYAMIDE 20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Polyamide 0.787" (20.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 13ME123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.524" (13.30mm) | |
Diameter - Outside | 0.709" (18.00mm) | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31000 € | 1,55 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,26200 € | 6,55 € |
| 50 | 0,24480 € | 12,24 € |
| 100 | 0,22950 € | 22,95 € |
| 250 | 0,21180 € | 52,95 € |
| 500 | 0,20008 € | 100,04 € |
| 1.000 | 0,18958 € | 189,58 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

