
13ME119 | |
|---|---|
DigiKey Part Number | 145-13ME119-ND |
Manufacturer | |
Manufacturer Product Number | 13ME119 |
Description | ROUND SPACER NYLON 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.197" (5.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME119 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.524" (13.30mm) |
Series | Diameter - Outside 0.709" (18.00mm) |
Packaging Bulk | Between Board Height 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.197" (5.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14600 € | 0,73 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,11300 € | 5,65 € |
| 100 | 0,10560 € | 10,56 € |
| 250 | 0,09696 € | 24,24 € |
| 500 | 0,09122 € | 45,61 € |
| 1.000 | 0,08609 € | 86,09 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

