Round Spacer Unthreaded Nylon 0.118" (3.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13ME118

DigiKey Part Number
145-13ME118-ND
Manufacturer
Manufacturer Product Number
13ME118
Description
ROUND SPACER NYLON 3MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.118" (3.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13ME118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.524" (13.30mm)
Diameter - Outside
0.709" (18.00mm)
Between Board Height
0.118" (3.00mm)
Length - Overall
0.118" (3.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,16000 €0,16 €
50,13200 €0,66 €
100,12200 €1,22 €
250,11080 €2,77 €
500,10300 €5,15 €
1000,09610 €9,61 €
2500,08820 €22,05 €
5000,08294 €41,47 €
1.0000,07824 €78,24 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €