
13ME111 | |
|---|---|
DigiKey Part Number | 145-13ME111-ND |
Manufacturer | |
Manufacturer Product Number | 13ME111 |
Description | ROUND SPACER NYLON 20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.787" (20.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.409" (10.40mm) | |
Diameter - Outside | 0.866" (22.00mm) | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,51800 € | 2,59 € |
| 10 | 0,48200 € | 4,82 € |
| 25 | 0,44000 € | 11,00 € |
| 50 | 0,41220 € | 20,61 € |
| 100 | 0,38760 € | 38,76 € |
| 250 | 0,35892 € | 89,73 € |
| 500 | 0,33994 € | 169,97 € |
| 1.000 | 0,32293 € | 322,93 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

