
13ME110 | |
|---|---|
DigiKey Part Number | 145-13ME110-ND |
Manufacturer | |
Manufacturer Product Number | 13ME110 |
Description | ROUND SPACER NYLON 15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.591" (15.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 13ME110 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.409" (10.40mm) |
Series | Diameter - Outside 0.866" (22.00mm) |
Packaging Bulk | Between Board Height 0.591" (15.00mm) |
Part Status Active | Length - Overall 0.591" (15.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34000 € | 1,70 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,28680 € | 7,17 € |
| 50 | 0,26820 € | 13,41 € |
| 100 | 0,25170 € | 25,17 € |
| 250 | 0,23244 € | 58,11 € |
| 500 | 0,21964 € | 109,82 € |
| 1.000 | 0,20823 € | 208,23 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

